The SM15T39CA/59T is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It can handle a maximum operating temperature of 150°C and a minimum of -65°C. The device has a clamping voltage of 69.7V and a peak pulse power of 1.5kW. It can withstand a maximum surge current of 200A and operates at a supply voltage of 33.3V.
Vishay SM15T39CA/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.