The SM15T39CA-E3/1T is a bidirectional transient voltage suppressor diode with a clamping voltage of 69.7V and a maximum surge current of 200A. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AB package. The device is suitable for surface mount applications and is packaged in bulk quantities of 1000. The peak pulse power handling capability of the diode is 1.5kW.
Vishay SM15T39CA-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.