The SM15T39CA-E3/51T is a surface mount bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 69.7V and a maximum operating temperature of 150°C. It has a maximum surge current of 200A and a peak pulse power of 1.5kW. The device is packaged in a DO-214AB case and is available in a bulk packaging quantity of 1000 units.
Vishay SM15T39CA-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.7V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 143A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T39CA-E3/51T to view detailed technical specifications.
No datasheet is available for this part.