
The SM15T68A/9T is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 121V and a maximum operating temperature of 150°C. It features a DO-214AB package and is capable of withstanding a maximum surge current of 200A. The device is not RoHS compliant. Operating supply voltage is 58.1V and peak pulse power is 1.5kW.
Sign in to ask questions about the Vishay SM15T68A/9T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T68A/9T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 121V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM15T68A/9T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
