TVS Diodes / ESD Suppressors 1500W 68V 5% Uni
Vishay SM15T68A-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 121V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 83A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.