
The SM15T68A-E3/59T transient voltage suppressor from Vishay features a clamping voltage of 121V and a maximum operating temperature of 150°C. It is available in a DO-214AB package and has a maximum surge current of 200A. The device is unidirectional and has a peak pulse power rating of 1.5kW. It is suitable for use in high-temperature applications and is packaged on a tape and reel with 3500 units per package.
Vishay SM15T68A-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 121V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Compliant |
No datasheet is available for this part.