The SM15T6V8A/59T is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB case. It has a clamping voltage of 13.4V and a peak pulse power rating of 1.5kW. The device can withstand a maximum surge current of 200A and operates over a temperature range of -65°C to 150°C. It is available in quantities of 3500 per reel, packaged in tape and reel format.
Vishay SM15T6V8A/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 13.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.