The SM15T6V8A-E3/1T transient voltage suppressor from Vishay features a clamping voltage of 13.4V and a maximum operating temperature of 150°C. It can handle a maximum surge current of 200A and has a peak pulse power of 1.5kW. This component is packaged in a DO-214AB package and is available in quantities of 1000 in bulk packaging.
Sign in to ask questions about the Vishay SM15T6V8A-E3/1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T6V8A-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 13.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM15T6V8A-E3/1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.