
Diode TVS Single Bi-Dir 5.8V 1.5KW 2-Pin SMC T/R
Vishay SM15T6V8CA/57 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 13.4V |
| Leakage Current | 2mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 746A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
