
The SM15T7V5A-E3/59T is a single-channel transient voltage suppressor from Vishay, packaged in a DO-214AB surface mount package. It has a clamping voltage of 14.5V and a reverse breakdown voltage of 7.13V. The device can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It also features a maximum surge current of 200A and a peak pulse current of 690A. The SM15T7V5A-E3/59T is designed for surface mount applications and is available in a tape and reel packaging format with 3500 units per package.
Vishay SM15T7V5A-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 14.5V |
| Leakage Current | 500uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 690A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T7V5A-E3/59T to view detailed technical specifications.
No datasheet is available for this part.
