
This lead free resistor features a resistance of 20000 ohms with a tolerance of 10%. It measures 4.9mm in length, 4.5mm in width, and 3.7mm in height. The resistor is packaged in cut tape.
Vishay SM4ETA203 technical specifications.
| Color | Black |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Packaging | Cut Tape |
| Resistance | 20000R |
| Tolerance | 10% |
| Weight | 200mg |
| Width | 4.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.