
Res Cermet Trimmer 1K Ohm 10% 1/4W 10(Elec)/12(Mech)Turn 1.5mm (4.9 X 3.8 X 5.3mm) J-Hook SMD Embossed T/R
Vishay SM4ETW102 technical specifications.
| Color | Black |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Packaging | Cut Tape |
| Resistance | 1000R |
| Tolerance | 10% |
| Weight | 200mg |
| Width | 3.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.