
The SM4ETW103 is a CERMET resistor with a resistance of 10kR and a tolerance of 10%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The resistor is packaged in tape and reel and has a termination of J-Hook. It measures 3.7mm in width, 3.8mm in depth, and 4.9mm in length, and weighs 200mg.
Vishay SM4ETW103 technical specifications.
| Color | Black |
| Depth | 3.8mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Number of Turns | 12 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Weight | 200mg |
| Width | 3.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.