The SM4ETW1K resistor from Vishay features a cermet construction with a linear taper and a resistance of 1kR. It has a tolerance of 10% and is available in tape and reel packaging. The resistor operates within a temperature range of -6°C to 150°C.
Vishay SM4ETW1K technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -6°C |
| Number of Turns | 12 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.