
Trimmer Resistors - SMD SM4ETW501 4MM 11-TURN SEALED
Vishay SM4ETW500 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -6°C |
| Number of Turns | 12 |
| Resistance | 500R |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.