
The SM4ETW501 is a resistor from Vishay with a resistance of 500 ohms and a tolerance of 10%. It has a weight of 200 milligrams and is packaged in cut tape. The resistor is lead free and has dimensions of 4.9mm in length, 3.7mm in width, and 5.3mm in height.
Vishay SM4ETW501 technical specifications.
| Color | Black |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Packaging | Cut Tape |
| Resistance | 500R |
| Tolerance | 10% |
| Weight | 200mg |
| Width | 3.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.