The SM5S22A/2D is a unidirectional transient voltage suppressor with a clamping voltage of 35.5V and a peak pulse power rating of 3.6kW. It operates within a temperature range of -55°C to 175°C and is available in a DO-218AB package. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-218AB |
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 3.6kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |