The SM5S22A/2E is a unidirectional transient voltage suppressor with a clamping voltage of 35.5V and a maximum surge current of 500A. It is packaged in a DO-218AB package and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is not RoHS compliant. It is available in quantities of 750 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-218AB |
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 3.6kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |