The SM5S22A-E3/2E is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 24.4V and a maximum clamping voltage of 35.5V. It is designed to operate over a temperature range of -55°C to 175°C and features a maximum reverse leakage current of 10uA. The device is suitable for surface mount applications and has a maximum surge current of 500A. It is available in a DO-218AB package, packaged in tape and reel quantities of 750.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-218AB |
| Clamping Voltage | 35.5V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 101A |
| Peak Pulse Power | 3.6kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 22V |
| RoHS | Not CompliantNo |