Sign in to ask questions about the Vishay SM5S28-E3/2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM5S28-E3/2E technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 50.1V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 72A |
| Peak Pulse Power | 3.6kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SM5S28-E3/2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.