The SM5S33A/2E transient voltage suppressor from Vishay features a clamping voltage of 53.3V and a maximum operating temperature of 175°C. It is available in a DO-218AB package and is not RoHS compliant. The device has a maximum surge current of 500A and a peak pulse power of 3.6kW. It operates within a temperature range of -55°C to 175°C and has a unidirectional polarity.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-218AB |
| Clamping Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 3.6kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |