The SM5S36A-E3/2E is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-218AB case and designed for surface mount applications. It has a minimum breakdown voltage of 40V and a maximum clamping voltage of 58.1V. The device can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a maximum reverse leakage current of 10uA and a maximum surge current of 500A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-218AB |
| Clamping Voltage | 58.1V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 3.6kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 36V |
| RoHS | Not CompliantNo |