Vishay SM6T100CA/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 22.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM6T100CA/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
