The SM6T10A/1 is a surface mount transient voltage suppressor with a clamping voltage of 18.6V and peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and can withstand a maximum surge current of 215A. This device is suitable for surface mount applications and is available in bulk packaging.
Sign in to ask questions about the Vishay SM6T10A/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T10A/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 215A |
| Operating Supply Voltage | 8.55V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM6T10A/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.