The SM6T10CA/1 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can withstand a peak pulse power of 600W and has a clamping voltage of 18.6V. The device operates over a temperature range of -65°C to 150°C and has a maximum surge current of 215A. It is suitable for surface mount applications and is available in bulk packaging.
Vishay SM6T10CA/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 215A |
| Operating Supply Voltage | 8.55V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.