The SM6T10CA-E3/1 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 18.6V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and has a maximum surge current of 215A. The device is packaged in a DO-214AA package, available in quantities of 2000 in bulk packaging.
Vishay SM6T10CA-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 215A |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.