The SM6T10CA-E3/51 is a surface mount transient voltage suppressor from Vishay, featuring a clamping voltage of 18.6V and a maximum operating temperature of 150°C. It has a leakage current of 20uA and a maximum surge current of 100A. The device is RoHS compliant and available in bulk packaging with 2000 pieces per package.
Vishay SM6T10CA-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.6V |
| Leakage Current | 20uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 215A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
