The SM6T10CA-E3/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device can handle a maximum surge current of 100A and has a peak pulse power of 600W. It is available in tape and reel packaging with 3200 units per reel.
Vishay SM6T10CA-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.