The SM6T10CAHE3/55 is a bidirectional TVS diode from Vishay with a clamping voltage of 18.6V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AA package. The device is designed for surface mount applications and is supplied on tape and reel in quantities of 3200. The SM6T10CAHE3/55 is suitable for use in high-reliability applications that require a high level of surge current, up to 215A.
Vishay SM6T10CAHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 215A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.