The SM6T12A/5 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 21.7V and a peak pulse power of 600W. It operates within a temperature range of -65°C to 150°C and is available in a package quantity of 3200 pieces per tape and reel. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SM6T12A/5 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.