The SM6T12A/52 from Vishay is a unidirectional transient voltage suppressor with a clamping voltage of 21.7V. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The device is packaged in a DO-214AA case and is available in quantities of 750 per reel. The operating temperature range is -65°C to 150°C. The SM6T12A/52 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SM6T12A/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.