The SM6T12A/5B transient voltage suppressor from Vishay features a clamping voltage of 21.7V and a maximum operating temperature of 150°C. It is available in a DO-214AA package, packaged 3200 per reel. The device is not RoHS compliant. It can withstand a maximum surge current of 100A and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
Vishay SM6T12A/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.