The SM6T12A-E3/51 is a unidirectional diode from Vishay, packaged in a DO-214AA surface mount package. It has a reverse breakdown voltage of 11.4V and a maximum operating temperature of 150°C. The diode is RoHS compliant and has a maximum surge current of 100A. It is suitable for use in high-temperature applications and can handle peak pulse currents of up to 184A.
Checking distributor stock and pricing after the page loads.
Vishay SM6T12A-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.7V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 184A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.