The SM6T12A-E3/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case, suitable for surface mount. It can withstand a maximum operating temperature of 150°C and a minimum of -65°C, with a clamping voltage of 21.7V. The device can handle a maximum surge current of 100A and a peak pulse power of 600W. It is RoHS compliant and available in tape and reel packaging with 3200 units per package.
Checking distributor stock and pricing after the page loads.
Vishay SM6T12A-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.