The SM6T12AHE3/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can withstand a maximum clamping voltage of 21.7V and a peak pulse power of 600W. The device operates over a temperature range of -65°C to 150°C and has a maximum surge current of 184A. It is available in tape and reel packaging with a quantity of 3200 units per reel.
Checking distributor stock and pricing after the page loads.
Vishay SM6T12AHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 184A |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.