
Diode TVS Single Bi-Dir 10.2V 600W 2-Pin SMB Bulk
Checking distributor stock and pricing after the page loads.
Vishay SM6T12CA-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.7V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 184A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
