
The SM6T12CA-E3/55 is a bidirectional diode with a clamping voltage of 21.7V and a maximum surge current of 100A. It is packaged in a DO-214AA package and is available in quantities of 3200 per reel. The diode operates over a temperature range of -65°C to 150°C and is RoHS compliant. It can handle a peak pulse power of 600W and has an operating supply voltage of 10.2V.
Vishay SM6T12CA-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T12CA-E3/55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
