The SM6T150A/2 transient voltage suppressor is a unidirectional device with a clamping voltage of 265V. It operates over a temperature range of -65°C to 150°C and can withstand a maximum surge current of 2.9A. The device is packaged in a DO-214AA case and is available in quantities of 750 per reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SM6T150A/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.9A |
| Operating Supply Voltage | 128V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.