The SM6T150A-E3/1 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 265V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AA package. The device is designed for surface mount applications and has a maximum surge current of 15A.
Checking distributor stock and pricing after the page loads.
Vishay SM6T150A-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 15A |
| Number of Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.