The SM6T150A-E3/51 is a unidirectional diode from Vishay with a clamping voltage of 265V and a reverse breakdown voltage of 143V. It features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is designed for surface mount applications and has a peak pulse current of 15A and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
Vishay SM6T150A-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 265V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.