The SM6T150CA/1 is a bidirectional transient voltage suppression diode from Vishay, packaged in a DO-214AA case. It can handle peak pulse powers of up to 600W and operates between -65°C and 150°C. The device has a clamping voltage of 265V and can withstand surge currents of up to 15A. It is available in bulk packaging and is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Vishay SM6T150CA/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 15A |
| Operating Supply Voltage | 128V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.