The SM6T150CA/55 is a bidirectional transient voltage suppressor with a clamping voltage of 265V and a maximum surge current of 100A. It operates over a temperature range of -65°C to 150°C and is packaged in a DO-214AA package. The device is available in quantities of 3200 per reel. It can handle a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
Vishay SM6T150CA/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.