The SM6T150CAHE3/55 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 265V and maximum surge current of 15A. It operates over a temperature range of -65°C to 150°C and can withstand peak pulse power of 600W. The device is available in a DO-214AA package, supplied on tape and reel in quantities of 3200. It is designed for use in applications requiring protection against voltage spikes and surges.
Checking distributor stock and pricing after the page loads.
Vishay SM6T150CAHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 15A |
| Operating Supply Voltage | 128V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.