The SM6T15A/5 is a unidirectional transient voltage suppression diode with a clamping voltage of 27.2V and a maximum surge current of 147A. It has a peak pulse power rating of 600W and operates over a temperature range of -65°C to 150°C. The device is packaged in a DO-214AA case and is available on tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SM6T15A/5 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 147A |
| Operating Supply Voltage | 12.8V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.