The SM6T15A/5B is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AA case. It has a clamping voltage of 27.2V and a maximum operating temperature of 150°C. The device can handle a maximum surge current of 100A and a peak pulse power of 600W. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SM6T15A/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.