The SM6T15A-E3/51 is a surface mount transient voltage suppressor from Vishay with a clamping voltage of 27.2V and leakage current of 1uA. It operates over a temperature range of -65°C to 150°C and can handle a maximum surge current of 100A and peak pulse power of 600W. The device is packaged in a DO-214AA case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SM6T15A-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 147A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.