The SM6T15CA/5B is a bidirectional diode with a clamping voltage of 27.2V and a maximum operating temperature of 150°C. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The diode is packaged in a DO-214AA case and is available in quantities of 3200 per reel. The operating supply voltage is 12.8V, and the device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SM6T15CA/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.