The SM6T15CA-E3/1 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can withstand a maximum clamping voltage of 27.2V and a peak pulse power of 600W. The device operates over a temperature range of -65°C to 150°C and has a maximum surge current of 147A. The SM6T15CA-E3/1 is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Vishay SM6T15CA-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 147A |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.