The SM6T15CAHE3/55 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can withstand a maximum clamping voltage of 27.2V and a peak pulse power of 600W. The component operates within a temperature range of -65°C to 150°C and has a maximum surge current of 147A. It is available in tape and reel packaging with 3200 pieces per reel.
Checking distributor stock and pricing after the page loads.
Vishay SM6T15CAHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 147A |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.