The SM6T18A/5 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case, suitable for operating temperatures between -65°C and 150°C. It has a maximum clamping voltage of 32.5V and can withstand a peak pulse power of 600W. The device is not RoHS compliant and is typically supplied in tape and reel packaging.
Vishay SM6T18A/5 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 32.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 123A |
| Operating Supply Voltage | 15.3V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.